
MP8412-2 | |
|---|---|
DigiKey Part Number | 5328-MP8412-2-ND |
Manufacturer | |
Manufacturer Product Number | MP8412-2 |
Description | POWER DIVIDER 2 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 20dB, 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 2 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 20dB, 6° Imbalance (Max) |
Packaging Bag | Size / Dimension 1.098" L x 1.098" W x 0.390" H (27.90mm x 27.90mm x 9.90mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.35dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,59000 € | 210,59 € |
| Unit Price without VAT: | 210,59000 € |
|---|---|
| Unit Price with VAT: | 250,60210 € |

