
MP8314-2 | |
|---|---|
DigiKey Part Number | 5328-MP8314-2-ND |
Manufacturer | |
Manufacturer Product Number | MP8314-2 |
Description | POWER DIVIDER 4 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 4 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.25 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 1 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 18dB, 3° Imbalance (Max), 1.25 VSWR (Max) | |
Size / Dimension | 1.098" L x 1.098" W x 0.390" H (27.90mm x 27.90mm x 9.90mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,67000 € | 306,67 € |
| Unit Price without VAT: | 306,67000 € |
|---|---|
| Unit Price with VAT: | 364,93730 € |

