
MP8309-4 | |
|---|---|
DigiKey Part Number | 5328-MP8309-4-ND |
Manufacturer | |
Manufacturer Product Number | MP8309-4 |
Description | POWER DIVIDER 2 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 2 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) |
Packaging Bag | Size / Dimension 2.992" L x 2.205" W x 0.414" H (76.00mm x 56.00mm x 10.51mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,61000 € | 357,61 € |
| Unit Price without VAT: | 357,61000 € |
|---|---|
| Unit Price with VAT: | 425,55590 € |

