
MP8305-2 | |
|---|---|
DigiKey Part Number | 5328-MP8305-2-ND |
Manufacturer | |
Manufacturer Product Number | MP8305-2 |
Description | POWER DIVIDER 2.4 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.4 GHz Isolation (Min) 20dB, 4° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 800 MHz ~ 2.4 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 1.378" L x 1.102" W x 0.414" H (35.00mm x 28.00mm x 10.51mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,84000 € | 176,84 € |
| Unit Price without VAT: | 176,84000 € |
|---|---|
| Unit Price with VAT: | 210,43960 € |

