
MP8303-2 | |
|---|---|
DigiKey Part Number | 5328-MP8303-2-ND |
Manufacturer | |
Manufacturer Product Number | MP8303-2 |
Description | POWER DIVIDER 2.7 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.2 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 698 MHz ~ 2.7 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 20dB, 2° Imbalance (Max), 1.2 VSWR (Max) |
Packaging Bag | Size / Dimension 2.252" L x 1.811" W x 0.402" H (57.20mm x 46.00mm x 10.20mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,14000 € | 186,14 € |
| Unit Price without VAT: | 186,14000 € |
|---|---|
| Unit Price with VAT: | 221,50660 € |

