
MP8211-16 | |
|---|---|
DigiKey Part Number | 5328-MP8211-16-ND |
Manufacturer | |
Manufacturer Product Number | MP8211-16 |
Description | POWER DIVIDER 2.5 GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.25 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.7dB | |
Frequency | 800 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.25 VSWR (Max) | |
Size / Dimension | 8.346" L x 4.094" W x 0.484" H (212.00mm x 104.00mm x 12.30mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,55000 € | 471,55 € |
| 10 | 400,91300 € | 4.009,13 € |
| Unit Price without VAT: | 471,55000 € |
|---|---|
| Unit Price with VAT: | 561,14450 € |

