
MP0860-2 | |
|---|---|
DigiKey Part Number | 5328-MP0860-2-ND |
Manufacturer | |
Manufacturer Product Number | MP0860-2 |
Description | POWER DIVIDER 60 GHZ 1.85MM |
Customer Reference | |
Detailed Description | RF Power Divider 8 GHz ~ 60 GHz Isolation (Min) 10dB, 15° Imbalance (Max), 2.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Insertion Loss | 4dB | |
Frequency | 8 GHz ~ 60 GHz | |
Specifications | Isolation (Min) 10dB, 15° Imbalance (Max), 2.5 VSWR (Max) | |
Size / Dimension | 1.000" L x 0.598" W x 0.402" H (25.40mm x 15.20mm x 10.21mm) | |
Package / Case | Module |

