
MP0712A-2 | |
|---|---|
DigiKey Part Number | 5328-MP0712A-2-ND |
Manufacturer | |
Manufacturer Product Number | MP0712A-2 |
Description | POWER DIVIDER 12.4 GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 7 GHz ~ 12.4 GHz Isolation (Min) 20dB, 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 7 GHz ~ 12.4 GHz | |
Specifications | Isolation (Min) 20dB, 1.35 VSWR (Max) | |
Size / Dimension | 1.000" L x 1.000" W x 0.522" H (25.40mm x 25.40mm x 13.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,07000 € | 551,07 € |
| Unit Price without VAT: | 551,07000 € |
|---|---|
| Unit Price with VAT: | 655,77330 € |

