
MP053000-2 | |
|---|---|
DigiKey Part Number | 5328-MP053000-2-ND |
Manufacturer | |
Manufacturer Product Number | MP053000-2 |
Description | POWER DIVIDER 3 GHZ SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 3 GHz Isolation (Min) 15dB, 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 3 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 15dB, 1.6 VSWR (Max) |
Packaging Bag | Size / Dimension 1.250" L x 1.250" W x 0.748" H (31.75mm x 31.75mm x 19.00mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 2.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,99000 € | 482,99 € |
| Unit Price without VAT: | 482,99000 € |
|---|---|
| Unit Price with VAT: | 574,75810 € |

