
MP051000-2 | |
|---|---|
DigiKey Part Number | 5328-MP051000-2-ND |
Manufacturer | |
Manufacturer Product Number | MP051000-2 |
Description | POWER DIVIDER 1 GHZ SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 25dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 1 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 25dB, 3° Imbalance (Max), 1.3 VSWR (Max) |
Packaging Bag | Size / Dimension 0.902" L x 0.902" W x 0.520" H (22.90mm x 22.90mm x 13.21mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,15000 € | 462,15 € |
| Unit Price without VAT: | 462,15000 € |
|---|---|
| Unit Price with VAT: | 549,95850 € |

