
MP022000-2 | |
|---|---|
DigiKey Part Number | 5328-MP022000-2-ND |
Manufacturer | |
Manufacturer Product Number | MP022000-2 |
Description | POWER DIVIDER 2 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 2 GHz Isolation (Min) 25dB, 6° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Insertion Loss | 1.5dB | |
Frequency | 200 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 25dB, 6° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.252" L x 1.252" W x 0.772" H (31.80mm x 31.80mm x 19.61mm) | |
Package / Case | Module, SMA Connectors |

