
MP0218-4 | |
|---|---|
DigiKey Part Number | 5328-MP0218-4-ND |
Manufacturer | |
Manufacturer Product Number | MP0218-4 |
Description | POWER DIVIDER 18 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 10° Imbalance (Max), 1.65 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 18 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 16dB, 10° Imbalance (Max), 1.65 VSWR (Max) |
Packaging Bag | Size / Dimension 2.720" L x 2.358" W x 0.390" H (69.10mm x 59.90mm x 9.90mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 8.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,81000 € | 988,81 € |
| Unit Price without VAT: | 988,81000 € |
|---|---|
| Unit Price with VAT: | 1.176,68390 € |

