
MP0218-2 | |
|---|---|
DigiKey Part Number | 5328-MP0218-2-ND |
Manufacturer | |
Manufacturer Product Number | MP0218-2 |
Description | POWER DIVIDER 18 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 5° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 18 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 16dB, 5° Imbalance (Max) |
Packaging Bulk | Size / Dimension 1.850" L x 0.945" W x 0.886" H (47.00mm x 24.00mm x 22.50mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 4.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,18000 € | 520,18 € |
| 10 | 442,26700 € | 4.422,67 € |
| Unit Price without VAT: | 520,18000 € |
|---|---|
| Unit Price with VAT: | 619,01420 € |

