
MP0208-8 | |
|---|---|
DigiKey Part Number | 5328-MP0208-8-ND |
Manufacturer | |
Manufacturer Product Number | MP0208-8 |
Description | POWER DIVIDER 8 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 17dB, 7° Imbalance (Max), 1.65 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 11dB | |
Frequency | 2 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 17dB, 7° Imbalance (Max), 1.65 VSWR (Max) | |
Size / Dimension | 4.252" L x 2.480" W x 0.394" H (108.00mm x 63.00mm x 10.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,72000 € | 636,72 € |
| Unit Price without VAT: | 636,72000 € |
|---|---|
| Unit Price with VAT: | 757,69680 € |

