
MP0208-4 | |
|---|---|
DigiKey Part Number | 5328-MP0208-4-ND |
Manufacturer | |
Manufacturer Product Number | MP0208-4 |
Description | POWER DIVIDER 8 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 17dB, 5° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 7.5dB | |
Frequency | 2 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 17dB, 5° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 2.205" L x 1.969" W x 0.406" H (56.00mm x 50.00mm x 10.30mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,95000 € | 450,95 € |
| Unit Price without VAT: | 450,95000 € |
|---|---|
| Unit Price with VAT: | 536,63050 € |

