
MC0660-20 | |
|---|---|
DigiKey Part Number | 5328-MC0660-20-ND |
Manufacturer | |
Manufacturer Product Number | MC0660-20 |
Description | COUPLER 6-60 GHZ 20 W 1.85MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 60GHz 20 ± 1dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 20 ± 1dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 1.8dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 6GHz ~ 60GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.842,03000 € | 2.842,03 € |
| Unit Price without VAT: | 2.842,03000 € |
|---|---|
| Unit Price with VAT: | 3.382,01570 € |

