
LMR-600-DB | |
|---|---|
DigiKey Part Number | 5328-LMR-600-DB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-DB |
Description | CABLE COAXIAL LMR-600 |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-600 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | LMR-600 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C |

