
LMR-200 | |
|---|---|
DigiKey Part Number | 5328-LMR-200-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200 |
Description | CABLE COAXIAL LMR-200 |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-200 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Series | Jacket Color Black |
Packaging Bag | Conductor Material Copper, Bare |
Part Status Obsolete | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.116" (2.95mm) |
Cable Group LMR-200 | Shield Material Copper, Tinned |
Conductor Strand Solid | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.195" (4.95mm) |


