
LL335I-BULK | |
|---|---|
DigiKey Part Number | 5328-LL335I-BULK-ND |
Manufacturer | |
Manufacturer Product Number | LL335I-BULK |
Description | CBL COAX GREEN FEP JACKET 1=1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Green | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.250" (6.35mm) | |
Shield Material | Aluminum; Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 € | 47,55 € |
| Unit Price without VAT: | 47,55000 € |
|---|---|
| Unit Price with VAT: | 56,58450 € |

