
FNNI1016 | |
|---|---|
DigiKey Part Number | 5328-FNNI1016-ND |
Manufacturer | |
Manufacturer Product Number | FNNI1016 |
Description | NOISE GEN 10700 MHZ - 12.7 GHZ 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source 802.11ac, ATE, Radar 10.7GHz ~ 12.7GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 10.7GHz ~ 12.7GHz | |
RF Type | 802.11ac, ATE, Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.631,96000 € | 2.631,96 € |
| Unit Price without VAT: | 2.631,96000 € |
|---|---|
| Unit Price with VAT: | 3.132,03240 € |

