
FNNI1015 | |
|---|---|
DigiKey Part Number | 5328-FNNI1015-ND |
Manufacturer | |
Manufacturer Product Number | FNNI1015 |
Description | NOISE GEN 7200 MHZ - 8.4 GHZ 28 |
Customer Reference | |
Detailed Description | RF IC Noise Source 802.11ac, ATE, Radar 7.2GHz ~ 8.4GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Noise Source | |
Frequency | 7.2GHz ~ 8.4GHz | |
RF Type | 802.11ac, ATE, Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Supplier Device Package | - |

