
FNNI1014 | |
|---|---|
DigiKey Part Number | 5328-FNNI1014-ND |
Manufacturer | |
Manufacturer Product Number | FNNI1014 |
Description | NOISE GEN 3700 MHZ - 4.2 GHZ 28 |
Customer Reference | |
Detailed Description | RF IC Noise Source 802.11ac, ATE, Radar 3.7GHz ~ 4.2GHz 28V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Noise Source | |
Frequency | 3.7GHz ~ 4.2GHz | |
RF Type | 802.11ac, ATE, Radar | |
Secondary Attributes | 28V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Supplier Device Package | - |

