
FNNA1011 | |
|---|---|
DigiKey Part Number | 5328-FNNA1011-ND |
Manufacturer | |
Manufacturer Product Number | FNNA1011 |
Description | NOISE GEN 10 MHZ - 2 GHZ 15 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 10MHz ~ 2GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 2GHz |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Noise Source | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.844,88000 € | 3.844,88 € |
| Unit Price without VAT: | 3.844,88000 € |
|---|---|
| Unit Price with VAT: | 4.575,40720 € |

