
FNNA1010 | |
|---|---|
DigiKey Part Number | 5328-FNNA1010-ND |
Manufacturer | |
Manufacturer Product Number | FNNA1010 |
Description | NOISE GEN 0.1 MHZ - 0.5 GHZ 15 V |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 100kHz ~ 500MHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Noise Source | |
Frequency | 100kHz ~ 500MHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

