
FMXR1005 | |
|---|---|
DigiKey Part Number | 5328-FMXR1005-ND |
Manufacturer | |
Manufacturer Product Number | FMXR1005 |
Description | REF OSCILLATOR 100 MHZ -150 DBC/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 100MHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 100MHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.892,10000 € | 1.892,10 € |
| Unit Price without VAT: | 1.892,10000 € |
|---|---|
| Unit Price with VAT: | 2.251,59900 € |

