
FMXR1000 | |
|---|---|
DigiKey Part Number | 5328-FMXR1000-ND |
Manufacturer | |
Manufacturer Product Number | FMXR1000 |
Description | REF OSCILLATOR 10 MHZ -145 DBC/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 10MHz 5V Supply 28-SMD |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes 5V Supply |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SMD Module |
Function RF Oscillator | Supplier Device Package 28-SMD |
Frequency 10MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,37000 € | 820,37 € |
| Unit Price without VAT: | 820,37000 € |
|---|---|
| Unit Price with VAT: | 976,24030 € |

