
FMXP5013 | |
|---|---|
DigiKey Part Number | 5328-FMXP5013-ND |
Manufacturer | |
Manufacturer Product Number | FMXP5013 |
Description | PHASE LOCKED OSCILLATOR 6 GHZ -9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 6GHz 5V Supply 28-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.107,59000 € | 1.107,59 € |
| Unit Price without VAT: | 1.107,59000 € |
|---|---|
| Unit Price with VAT: | 1.318,03210 € |

