
FMXP5002 | |
|---|---|
DigiKey Part Number | 5328-FMXP5002-ND |
Manufacturer | |
Manufacturer Product Number | FMXP5002 |
Description | 50 MHZ PHASE LOCKED CRYSTAL OSCI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 50MHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function RF Oscillator | Supplier Device Package Module |
Frequency 50MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.825,61000 € | 1.825,61 € |
| Unit Price without VAT: | 1.825,61000 € |
|---|---|
| Unit Price with VAT: | 2.172,47590 € |

