
FMXC7006 | |
|---|---|
DigiKey Part Number | 5328-FMXC7006-ND |
Manufacturer | |
Manufacturer Product Number | FMXC7006 |
Description | PHASE LOCKED OSCILLATOR 1 GHZ -1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 1GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,39000 € | 880,39 € |
| Unit Price without VAT: | 880,39000 € |
|---|---|
| Unit Price with VAT: | 1.047,66410 € |

