
FMXC7004 | |
|---|---|
DigiKey Part Number | 5328-FMXC7004-ND |
Manufacturer | |
Manufacturer Product Number | FMXC7004 |
Description | PHASE LOCKED OSCILLATOR 6 GHZ -9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 6GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function RF Oscillator | Supplier Device Package Module |
Frequency 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.727,54000 € | 2.727,54 € |
| Unit Price without VAT: | 2.727,54000 € |
|---|---|
| Unit Price with VAT: | 3.245,77260 € |

