
FMWTR1011 | |
|---|---|
DigiKey Part Number | 5328-FMWTR1011-ND |
Manufacturer | |
Manufacturer Product Number | FMWTR1011 |
Description | WG TERMINATION WR-137 5.85-8.2 G |
Customer Reference | |
Detailed Description | RF IC Termination Radar 5.85GHz ~ 8.2GHz 6W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Termination | |
Frequency | 5.85GHz ~ 8.2GHz | |
RF Type | Radar | |
Secondary Attributes | 6W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

