
FMWTR1008 | |
|---|---|
DigiKey Part Number | 5328-FMWTR1008-ND |
Manufacturer | |
Manufacturer Product Number | FMWTR1008 |
Description | WG TERMINATION WR-112 7.05-10 GH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 7.05GHz ~ 10GHz 5W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Termination | |
Frequency | 7.05GHz ~ 10GHz | |
RF Type | Radar | |
Secondary Attributes | 5W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,36000 € | 590,36 € |
| Unit Price without VAT: | 590,36000 € |
|---|---|
| Unit Price with VAT: | 702,52840 € |

