
FMWTR1005 | |
|---|---|
DigiKey Part Number | 5328-FMWTR1005-ND |
Manufacturer | |
Manufacturer Product Number | FMWTR1005 |
Description | WG TERMINATION WR-75 10-15 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 10GHz ~ 15GHz 2.5W Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Fairview Microwave | Secondary Attributes 2.5W |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Termination | Supplier Device Package Module |
Frequency 10GHz ~ 15GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,98000 € | 716,98 € |
| Unit Price without VAT: | 716,98000 € |
|---|---|
| Unit Price with VAT: | 853,20620 € |

