
FMWPR034-7 | |
|---|---|
DigiKey Part Number | 5328-FMWPR034-7-ND |
Manufacturer | |
Manufacturer Product Number | FMWPR034-7 |
Description | WG ANTENNA WR-34 22-33 GHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 6.5dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 27.5GHz | Height (Max) 3.400" (86.36mm) |
Frequency Range 22GHz ~ 33GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.523,89000 € | 1.523,89 € |
| Unit Price without VAT: | 1.523,89000 € |
|---|---|
| Unit Price with VAT: | 1.813,42910 € |

