
FMWNS2003 | |
|---|---|
DigiKey Part Number | 5328-FMWNS2003-ND |
Manufacturer | |
Manufacturer Product Number | FMWNS2003 |
Description | NOISE GEN 50000 MHZ - 75 GHZ 28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 50GHz ~ 75GHz 28V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 50GHz ~ 75GHz | |
RF Type | Radar | |
Secondary Attributes | 28V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.188,16000 € | 13.188,16 € |
| Unit Price without VAT: | 13.188,16000 € |
|---|---|
| Unit Price with VAT: | 15.693,91040 € |

