
FMWNS2002 | |
|---|---|
DigiKey Part Number | 5328-FMWNS2002-ND |
Manufacturer | |
Manufacturer Product Number | FMWNS2002 |
Description | NOISE GEN 40000 MHZ - 60 GHZ 28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 40GHz ~ 60GHz 28V Supply |
Datasheet | Datasheet |
Category | Frequency 40GHz ~ 60GHz |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Secondary Attributes 28V Supply |
Part Status Active | Mounting Type Chassis Mount |
Function Noise Source | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.114,07000 € | 11.114,07 € |
| Unit Price without VAT: | 11.114,07000 € |
|---|---|
| Unit Price with VAT: | 13.225,74330 € |

