
FMWNS2001 | |
|---|---|
DigiKey Part Number | 5328-FMWNS2001-ND |
Manufacturer | |
Manufacturer Product Number | FMWNS2001 |
Description | NOISE GEN 33000 MHZ - 50 GHZ 28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 GHz ~ 50 GHz BNC Isolator 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 33 GHz ~ 50 GHz | |
Isolation | - | |
Insertion Loss | - | |
VSWR | 1.3 | |
Connector Type | BNC | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.141,19000 € | 9.141,19 € |
| Unit Price without VAT: | 9.141,19000 € |
|---|---|
| Unit Price with VAT: | 10.878,01610 € |

