
FMWNS2000 | |
|---|---|
DigiKey Part Number | 5328-FMWNS2000-ND |
Manufacturer | |
Manufacturer Product Number | FMWNS2000 |
Description | NOISE GEN 26500 MHZ - 40 GHZ 28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 26.5GHz ~ 40GHz 28V Supply |
Datasheet | Datasheet |
Category | Frequency 26.5GHz ~ 40GHz |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Secondary Attributes 28V Supply |
Part Status Active | Mounting Type Chassis Mount |
Function Noise Source | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.962,32000 € | 8.962,32 € |
| Unit Price without VAT: | 8.962,32000 € |
|---|---|
| Unit Price with VAT: | 10.665,16080 € |

