
FMWIR1004A | |
|---|---|
DigiKey Part Number | 5328-FMWIR1004A-ND |
Manufacturer | |
Manufacturer Product Number | FMWIR1004A |
Description | WG ISOLATOR WR-22 33-50 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 GHz ~ 50 GHz Isolator 1.5 W 25dB 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 33 GHz ~ 50 GHz | |
Isolation | 25dB | |
Power - Average Forward | 1.5 W | |
Insertion Loss | 1.3dB | |
VSWR | 1.3 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.523,31000 € | 2.523,31 € |
| Unit Price without VAT: | 2.523,31000 € |
|---|---|
| Unit Price with VAT: | 3.002,73890 € |

