
FMWIR1004 | |
|---|---|
DigiKey Part Number | 5328-FMWIR1004-ND |
Manufacturer | |
Manufacturer Product Number | FMWIR1004 |
Description | WG ISOLATOR WR-22 33-50 GHZ 25 D |
Customer Reference | |
Detailed Description | 33 GHz ~ 50 GHz Isolator 1 W 30dB 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Isolator | |
Frequency | 33 GHz ~ 50 GHz | |
Isolation | 30dB | |
Power - Average Forward | 1 W | |
Insertion Loss | 1.5dB | |
VSWR | 1.4 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |

