
FMWGS6068 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6068-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6068 |
Description | WG EM RELAY SWITCH WR-112 10 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT, DPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 7.05GHz ~ 10GHz |
Manufacturer Fairview Microwave | Isolation 88dB |
Packaging Bag | Insertion Loss 0.04dB |
Part Status Active | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 10.8V ~ 13.2V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT, DPDT | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.175,54000 € | 3.175,54 € |
| Unit Price without VAT: | 3.175,54000 € |
|---|---|
| Unit Price with VAT: | 3.778,89260 € |

