RF Switch IC Radar, VSAT SPDT, DPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMWGS6048

DigiKey Part Number
5328-FMWGS6048-ND
Manufacturer
Manufacturer Product Number
FMWGS6048
Description
WG EM RELAY SWITCH WRD-750 18 GH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar, VSAT SPDT, DPDT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
7.5GHz ~ 18GHz
Manufacturer
Fairview Microwave
Isolation
60dB (min)
Packaging
Bag
Insertion Loss
0.3dB (max)
Part Status
Active
Voltage - Supply
21V ~ 32V
RF Type
Radar, VSAT
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Mounting Type
Chassis Mount
Circuit
SPDT, DPDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
15.314,72000 €5.314,72 €
Manufacturers Standard Package
Unit Price without VAT:5.314,72000 €
Unit Price with VAT:6.324,51680 €