
FMWGS6047 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6047-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6047 |
Description | WG EM RELAY SWITCH WRD-650 18 GH |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT, DPDT |
Datasheet | Datasheet |
Category | Frequency Range 6.5GHz ~ 18GHz |
Manufacturer Fairview Microwave | Isolation 60dB (min) |
Packaging Bag | Insertion Loss 0.35dB (max) |
Part Status Obsolete | Voltage - Supply 10V ~ 20V |
RF Type Radar, VSAT | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Chassis Mount |
Circuit SPDT, DPDT |

