
FMWGS6044 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6044-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6044 |
Description | WG EM RELAY SWITCH WRD-650 18 GH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT, DPDT |
Datasheet | Datasheet |
Category | Frequency Range 6.5GHz ~ 18GHz |
Manufacturer Fairview Microwave | Isolation 60dB (min) |
Packaging Bag | Insertion Loss 0.35dB (max) |
Part Status Active | Voltage - Supply 21V ~ 32V |
RF Type Radar, VSAT | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Chassis Mount |
Circuit SPDT, DPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.897,60000 € | 5.897,60 € |
| Unit Price without VAT: | 5.897,60000 € |
|---|---|
| Unit Price with VAT: | 7.018,14400 € |

