
FMWGS6043 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6043-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6043 |
Description | WG EM RELAY SWITCH WR-34 33 GHZ |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT, DPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | Radar, VSAT | |
Topology | Reflective | |
Circuit | SPDT, DPDT | |
Frequency Range | 22GHz ~ 33GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.15dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

