
FMWGS6019 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6019-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6019 |
Description | WG EM RELAY SWITCH WR-90 12.4 GH |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 8.2GHz ~ 12.4GHz |
Manufacturer Fairview Microwave | Isolation 105dB |
Packaging Bag | Insertion Loss 0.05dB |
Part Status Obsolete | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 10V ~ 20V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |

