RF Switch IC Radar, VSAT SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMWGS6018

DigiKey Part Number
5328-FMWGS6018-ND
Manufacturer
Manufacturer Product Number
FMWGS6018
Description
WG EM RELAY SWITCH WR-90 12.4 GH
Customer Reference
Detailed Description
RF Switch IC Radar, VSAT SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
RF Type
Radar, VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
8.2GHz ~ 12.4GHz
Isolation
105dB
Insertion Loss
0.05dB
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
10V ~ 20V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.