
FMWGS6016 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6016-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6016 |
Description | WG EM RELAY SWITCH WR-90 12.4 GH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT DPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Topology | Absorptive | |
Circuit | DPDT | |
Frequency Range | 8.2GHz ~ 12.4GHz | |
Isolation | 105dB | |
Insertion Loss | 0.05dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 21V ~ 32V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.720,12000 € | 3.720,12 € |
| Unit Price without VAT: | 3.720,12000 € |
|---|---|
| Unit Price with VAT: | 4.426,94280 € |

