
FMWGS6013 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6013-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6013 |
Description | WG EM RELAY SWITCH WR-75 15 GHZ |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 100dB |
Manufacturer Fairview Microwave | Insertion Loss 0.04dB |
Packaging Bag | Test Frequency 15GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 21V ~ 32V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 10GHz ~ 15GHz |

