
FMWGS6008 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6008-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6008 |
Description | WG EM RELAY SWITCH WR-62 18 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 12.4GHz ~ 18GHz |
Manufacturer Fairview Microwave | Isolation 105dB |
Packaging Bag | Insertion Loss 0.08dB |
Part Status Active | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 21V ~ 32V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.525,07000 € | 3.525,07 € |
| Unit Price without VAT: | 3.525,07000 € |
|---|---|
| Unit Price with VAT: | 4.194,83330 € |

